| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Card Edge |
| Gender | SKT |
| Card Type | Dual Edge |
| Card Thickness (mm) | 1.57 |
| Number of Contacts | 168 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Right Angle |
| Mounting Styles | Hold Down |
| Maximum Current Rating (A) | 1.1/Contact |
| Maximum Voltage Rating | 29VDC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 200 |
| Packaging | Tray |
| Product Length (mm) | 67.6 |
| Product Height (mm) | 5.35 |
| Mounting | Surface Mount |