TE Connectivity2334570-4Connector Headers and PCB Receptacles
Conn Header RCP 7Power/24Signal POS 5.5mm/2.54mm/5mm Solder RA Thru-Hole 73 Terminal 1 Port Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 7Power/24Signal | |
| 6 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 100/Contact | |
| 60VAC | |
| -40 | |
| 125 | |
| Box|Tray | |
| Board Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

