TE Connectivity2331813-2Connector Card Edge
Conn Card Edge SKT 84 POS 0.6mm Solder ST SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 84 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 0.6 | |
| Straight | |
| 2 Hold Down | |
| 1.1/Contact | |
| 30VDC | |
| 1000 | |
| 10 | |
| -55 | |
| 85 | |
| 100 | |
| 35.75 | |
| 9.1 | |
| 9.25 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

