TE Connectivity2324869-2Connector Telephone and Telecom
Conn OSFP RCP 60 POS 0.6mm Solder RA SMD 60 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| OSFP | |
| RCP | |
| 60 | |
| 60 | |
| 1 | |
| 60 | |
| Solder | |
| 0.6 | |
| Right Angle | |
| 28Gbps | |
| 0.5/Contact | |
| -55 | |
| 85 | |
| Single | |
| 21.6 | |
| 15.26 | |
| 8.45 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

