Bourns2324-H-RCInductor Leaded
Inductor High Current Toroid 1000uH/593.6uH 15% 1KHz 2.4A 0.3Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 1000u(OCL)/593.6u | |
| 15% | |
| 1K | |
| 2.4 | |
| 0.3 | |
| Through Hole | |
| Radial | |
| 28.96 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
Use this high current 2324-H-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 28.96 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. This product is 16.51 mm tall with a diameter of 32.51 mm. This leaded inductor has a maximum DC current of 2.4 A with a maximum resistance of 300m Ohm. This device is made with toroid technology. It has a tolerance of 15%. It has an inductance of 1000u/593.6u(Rated) H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

