PHOENIX CONTACT2322388Interface Modules
VARIOFACE module, with screw connection and high density D-SUB miniature pin strip, for mounting on NS 35rails, no. of pos.: 44, width: 135 mm
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| EN 50178 | |
| 25|60 | |
| 20 | |
| 50 | |
| Package Height | 69 |
| Package Width | 62 |
| Package Length | 82.9 |
Make perfect connections using this d-subminiature/terminal blocks 2322388 connector accessory from Phoenix Contact that will work for various wire types. This M/F connector has 44 M/F contacts. It has a male/female type gender. This product is 62 mm long, 69 mm tall and 135 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

