TE Connectivity2321918-6Connector Discrete Wire Housing
Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount Natural
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 250VAC | |
| 1000 | |
| -30 | |
| 105 | |
| 17.84 | |
| 8.83 | |
| 15.85 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

