PHOENIX CONTACT2320827AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 20A 1080W 13-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 20 | |
| 1080 | |
| 400 | |
| 500 | |
| 450 | |
| 800 | |
| 2000VAC | |
| 45 to 65 | |
| ±1 | |
| 93(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 50mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 2500 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 96 |
| Package Length | 179 |
| PCB changed | 13 |
| 13 |
Ensure your electronic devices operate by using this 2320827 AC to DC power supply from Phoenix Contact.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

