10-25% Off
PHOENIX CONTACT2320568DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 20A 480W 12-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 18 | |
| 24 | |
| 32 | |
| 24 | |
| 20 | |
| 480 | |
| DC/DC | |
| No | |
| 92(Min) | |
| -25 | |
| 70 | |
| 1700 | |
| Fixed | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 82 |
| Package Length | 125 |
| PCB changed | 12 |
| 12 |
Provide the ability to switch between voltages by using this insulated wire 2320568 DC to DC converter and switching regulator module. It has a voltage of PIN V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

