PHOENIX CONTACT2320021DC to DC Converter and Switching Regulator Module
Module DC-DC 12V/24VIN 1-OUT 48V 0.7A 33.6W 12-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 10 | |
| 12|24 | |
| 32 | |
| 48 | |
| 0.7 | |
| 33.6 | |
| DC/DC | |
| No | |
| 87(Min) | |
| -25 | |
| 70 | |
| Fixed | |
| Mounting | DIN Rail |
| Package Height | 99 |
| Package Width | 22.5 |
| Package Length | 107 |
| PCB changed | 12 |
| 12 |
Provide the ability to switch between voltages by using this step up 2320021 DC to DC converter and switching regulator module. It has a voltage of 48 V. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

