WAGO232-834Connector Headers and PCB Receptacles
Conn Wire to Board F 4 POS 7.5mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 4 | |
| 1 | |
| Solder | |
| 7.5 | |
| Right Angle | |
| 15 | |
| 300V | |
| -60 | |
| 100 | |
| Box | |
| 29 | |
| 18.25 | |
| 11.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

