TE Connectivity2318770-3Connector Headers and PCB Receptacles
Conn Board to Board HDR 3 POS 5mm Solder ST SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 5/Contact | |
| 250VAC | |
| -40 | |
| 105 | |
| 21.2 | |
| 13.41 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

