Reduced Price
TE Connectivity2318582-2Connector Terminal Blocks
Conn Barrier Strip 2 POS 8mm Clamp DIN Rail 5A/Contact
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 2 | |
| 8 | |
| 1 | |
| 2 | |
| Clamp | |
| 5/Contact | |
| 250VAC | |
| -40 | |
| 105 | |
| 15 | |
| 21.85 | |
| 11.8 | |
| Natural | |
| DIN Rail |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

