PHOENIX CONTACT2315269Interface Modules
VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35rails. Module width: 70.4 mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Potential Distributors | |
| IEC 60664 | |
| 250 | |
| 20 | |
| 50 | |
| Mounting | DIN Rail |
| Package Height | 65.5 |
| Package Width | 70.4 |
| Package Length | 50 |
Have some wires? This varioface module 2315269 connector accessory from Phoenix Contact is a must to make a good solid connection. It has a straight body orientation. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C. This product is 70.4 mm long, 50 mm tall and 65.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

