PHOENIX CONTACT2315243Interface Modules
VARIOFACE interface module for Siemens SIMATIC® S7-300, with SIMATIC®-specific labeling (1 - 40), with screw connection, module width: 106.1 mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Passive Module | |
| 32 | |
| IEC 60664/DIN EN 50178 | |
| 25|60 | |
| 1000 | |
| -20 | |
| 50 | |
| Package Height | 65.5 |
| Package Width | 56 |
| Package Length | 106.1 |
Make connections with an extra layer of protection with this varioface interface module 2315243 connector accessory from Phoenix Contact. It has a straight body orientation. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C. This product is 106.1 mm long, 56 mm tall and 65.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

