PHOENIX CONTACT2315133Interface Modules
VARIOFACE module, with screw connection and male D-SUB miniature
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| 25 | |
| 105 | |
| -20 | |
| 50 | |
| -20 | |
| 70 | |
| 129.6 | |
| Mounting | DIN Rail |
| Package Height | 69 |
| Package Width | 57.4 |
| Package Length | 62 |
Make connections with an extra layer of protection with this varioface module 2315133 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 57.4 mm long, 62 mm tall and 69 mm deep. This part has an operating temperature range of -20 °C to 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

