PHOENIX CONTACT2315078Interface Modules
VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 40-pos.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| 2 | |
| IEC 60664 | |
| 25|60 | |
| 20 | |
| 50 | |
| Package Height | 69 |
| Package Width | 62 |
| Package Length | 77.4 |
Ideal for any connection for wires this varioface module 2315078 connector accessory manufactured from Phoenix Contact will help make a strong connection. It has a straight body orientation. This product is 77.4 mm long, 60.8 mm tall and 68.8 mm deep. This part has an operating temperature range of -20 °C to 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

