PHOENIX CONTACT2315036Interface Modules
VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 16-pos.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| IEC 60664 | |
| 25|60 | |
| 20 | |
| 50 | |
| Package Height | 65.5 |
| Package Width | 45 |
| Package Length | 56 |
This specially designed varioface module 2315036 connector accessory from Phoenix Contact comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C. This product is 45 mm long, 56 mm tall and 65.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

