WAGO231-607/023-000Connector Terminal Blocks
Through-panel PCB terminal strip, angled solder pin 1x1.2 mm, 7-pole, with fixing flanges, pin spacing 5 mm - 0.197 in, for flush mounting, gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

