WAGO231-435/040-000Connector Headers and PCB Receptacles
Conn Wire to Board M 5 POS 5mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| M | |
| 5 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 10 | |
| 300V | |
| -60 | |
| 100 | |
| 37.8 | |
| 12 | |
| 8.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

