Bourns2309-V-RCInductor Leaded
Inductor High Current Toroid 47uH/29uH 15% 1KHz 10.7A 0.016Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 47u(OCL)/29u | |
| 15% | |
| 1K | |
| 10.7 | |
| 0.016 | |
| Through Hole | |
| Radial | |
| 13.46 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
This high current 2309-V-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 13.46 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 47u/29u(Rated) H. This device utilizes toroid technology. This product is 16.51 mm deep. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 10.7 A with a maximum resistance of 16m Ohm. Its test frequency is 1K Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

