TE Connectivity2304168-1Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 4mm Solder RA Side Entry Thru-Hole Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Wire to Board | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 4 | |
| Right Angle | |
| 4 | |
| 3/Contact | |
| 60VDC | |
| -40 | |
| 105 | |
| Reel | |
| 24.3 | |
| 12 | |
| 14.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

