Bourns2303-H-RCInductor Leaded
Inductor High Current Toroid 15uH/9.5uH 15% 1KHz 18A 0.006Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 15u(OCL)/9.5u | |
| 15% | |
| 1K | |
| 18 | |
| 0.006 | |
| Through Hole | |
| Radial | |
| 29.97 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
This high current 2303-H-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 29.97 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 18 A with a maximum resistance of 6m Ohm. This product is 16.51 mm tall with a diameter of 32.51 mm. Its test frequency is 1K Hz. It has an inductance of 15u/9.5u(Rated) H. It has a tolerance of 15%. This device utilizes toroid technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

