PHOENIX CONTACT2302379Interface Modules
VARIOFACE module with two equipotential busbars (P1 P2) for potential distribution for mounting on NS 35/7.5 or NS 32. Module width: 90 mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| EN 60664-1 | |
| 250 | |
| -20 | |
| 50 | |
| Package Height | 77 mm |
| Package Width | 52 mm |
| Package Length | 90 mm |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered varioface module 2302379 connector accessory from Phoenix Contact. It has a straight body orientation. This part has an operating temperature range of -20 °C to 50 °C. This product is 77 mm long, 45 mm tall and 90 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

