PHOENIX CONTACT2302214
Cable Assembly 1.5m 24AWG D-Subminiature to D-Subminiature 37 to 37 Straight to Straight Semi Rigid Polyvinyl Chloride Gray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 2/contact A. This part has an operating temperature range of -20 to 50 °C. This has a D-Sub to D-Sub connector. It has a round cable. Its wire is 24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

