3M2302-5111-TGConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3 | |
| 5000 | |
| -55 | |
| 105 | |
| 5.08 | |
| 10.2 | |
| 2.54 | |
| 3.05 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
