TE Connectivity2301838-1Connector D-Subminiature
Conn D-Sub F 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 1.5/Contact | |
| 250VAC | |
| 5000 | |
| 30 | |
| -55 | |
| 105 | |
| 100 | |
| Steel | |
| Bright Tin Over Nickel | |
| 1 | |
| No | |
| Tray | |
| 30.78 | |
| 12.55 | |
| 12.5 | |
| Black | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

