TE Connectivity2301836-1Connector D-Subminiature
Conn D-Sub PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| PIN | |
| 1.5/Contact | |
| 250VAC | |
| 5000 | |
| 30 | |
| -55 | |
| 105 | |
| 500 | |
| Steel | |
| Bright Tin Over Nickel | |
| 4 | |
| No | |
| 69.4 | |
| 12.55 | |
| 12.8 | |
| Black | |
| Contact Plating Thickness | (0.375/1.27)um |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

