Bourns2300LL-102-V-RCInductor Leaded
Inductor High Current Toroid 1000uH/378.9uH 15% 1KHz 3.5A 0.137Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 1000u(OCL)/378.9u | |
| 15% | |
| 1K | |
| 3.5 | |
| 0.137 | |
| Through Hole | |
| Radial | |
| 13.21 | |
| 2 | |
| -55 | |
| 125 | |
| 32.51 | |
| 16.51 |
This high current 2300LL-102-V-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 13.21 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 1000u/378.9u(Rated) H. It has a tolerance of 15%. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 3.5 A with a maximum resistance of 137m Ohm. This product is 16.51 mm deep. This device utilizes toroid technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

