Bourns2300HT-151-H-RCInductor Leaded
Inductor High Current Toroid 150uH/97.9uH 15% 1KHz 7.5A 0.05Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 150u(OCL)/97.9u | |
| 15% | |
| 1K | |
| 7.5 | |
| 0.05 | |
| Through Hole | |
| Radial | |
| 29.72 | |
| 2 | |
| -55 | |
| 200 | |
| 32.51 | |
| 16.51 |
This high current 2300HT-151-H-RC leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 29.72 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. This device is made with toroid technology. This product is 16.51 mm tall with a diameter of 32.51 mm. Its test frequency is 1K Hz. It has an inductance of 150u/97.9u(Rated) H. This leaded inductor has a maximum DC current of 7.5 A with a maximum resistance of 50m Ohm. It has a tolerance of 15%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

