Bourns2300HT-150-H-RCInductor Leaded
Inductor High Current Toroid 15uH/10.3uH 15% 1KHz 20.8A 0.007Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 15u(OCL)/10.3u | |
| 15% | |
| 1K | |
| 20.8 | |
| 0.007 | |
| Through Hole | |
| Radial | |
| 29.97 | |
| 2 | |
| -55 | |
| 200 | |
| 32.51 | |
| 16.51 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

