Bourns2300HT-120-H-RCInductor Leaded
Inductor High Current Toroid 12uH/8.5uH 15% 1KHz 22.4A 0.006Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 12u(OCL)/8.5u | |
| 15% | |
| 1K | |
| 22.4 | |
| 0.006 | |
| Through Hole | |
| Radial | |
| 29.97 | |
| 2 | |
| -55 | |
| 200 | |
| 32.51 | |
| 16.51 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
