HUBER+SUHNER23001784Connector RF
Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST SMD F Gold Over Nickel Phosphorus Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MMBX | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel Phosphorus | |
| 0 to 12.4G | |
| 50 | |
| 100 | |
| Standard | |
| -55 | |
| 155 | |
| Bulk | |
| 6.1 | |
| 6.1 | |
| 3.1 | |
| Surface Mount |
By using this mmbx 23001784 RF connector from Huber + Suhner AG, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in sucopro. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 12.4G Hz. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long, 3.1 mm tall and 6.1 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -55 to 155 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

