TT Electronics / BI Technologies22SR1MEGLFTR
Res Cermet Trimmer 1M Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.6 X 3.7 X 5.36mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1M | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Side | |
| 1.93 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 3.6 | |
| 3.7 | |
| 5.36 | |
| 5.67 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

