Honeywell22SM82-TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 30VDC 0.83N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 5 | |
| 0.05 | |
| Screw Mount | |
| Solder | |
| Straight | |
| 19.84 | |
| 6.35 | |
| 10.06 | |
| 0.83 |
The 22SM82-T snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 5. It has a SPDT configuration. The 22SM82-T snap action switch has a solder termination style. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC. This product is 19.84 mm long, 13.64 mm tall and 6.35 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
