| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| Technology | Wirewound |
| Inductance (H) | 6800u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 0.072 |
| Maximum Saturation Current (A) | 0.072 |
| Maximum DC Resistance (Ohm) | 22 |
| Minimum Quality Factor | 145(Typ) |
| Quality Test Frequency (Hz) | 150K |
| Minimum Self Resonant Frequency (Hz) | 0.85M(Typ) |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 3 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bag |
| Maximum Product Diameter (mm) | 7 |
| Maximum Product Height (mm) | 10.5 |