Murata Manufacturing22R476MCInductor Surface Mount
Inductor Power Wirewound 47000uH 10% 1KHz 0.033A 154Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 47000u | |
| 10% | |
| 1K | |
| 0.033 | |
| 0.033 | |
| 154 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.2 | |
| Surface Mount | |
| 7.4 | |
| 7.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

