10-25% Off

Murata Power Solutions22R476CInductor Leaded

Inductor General Purpose Wirewound 47mH 10% 1KHz 90Q-Factor 27mA 169.4Ohm DCR RDL Bag

This general purpose 22R476C leaded inductor from Murata Power Solutions is very suitable for tape and reel packaging for auto placement. This part has a pitch of 3 mm. This leaded inductor has an operating temperature range of -25 °C to 70 °C. This device utilizes wirewound technology. It has a tolerance of 10%. This product is 10.5 mm tall. It has an inductance of 47m H. This leaded inductor has a maximum DC current of 27m A with a maximum resistance of 169.4 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 250K(Typ) Hz.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.6306
    1. 100+$0.6306
    2. 300+$0.6242
    3. 500+$0.6022
    4. 1000+$0.6000

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.