Murata Power Solutions22R473MCInductor Surface Mount
Inductor Power Unshielded Wirewound 47uH 10% 1KHz 0.99A 0.22Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 47u | |
| 10% | |
| 1K | |
| 0.99 | |
| 0.99 | |
| 0.22 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7.8 | |
| 7.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 22R473MC surface mount inductor from Murata Power Solutions to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 47u H. This product is 8.2 mm long, 7.9 mm tall and 7.4 mm deep. This SMD inductor has a maximum DC current of 990m A with a maximum resistance of 220m Ohm. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 1K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
