Murata Power Solutions22R335CInductor Leaded
Inductor General Purpose Wirewound 3.3mH 10% 1KHz 140Q-Factor 100mA 11Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 3300u | |
| 10% | |
| 1K | |
| 0.1 | |
| 0.1 | |
| 11 | |
| 140(Typ) | |
| 150K | |
| 1.2M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -25 | |
| 70 | |
| Bag | |
| 7 | |
| 10.5 |
This general purpose 22R335C leaded inductor from Murata Power Solutions is available for both power applications and RF applications. This part has a pitch of 3 mm. This leaded inductor has an operating temperature range of -25 °C to 70 °C. It has an inductance of 3.3m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.2M(Typ) Hz. This product is 10.5 mm tall. This leaded inductor has a maximum DC current of 100m A with a maximum resistance of 11 Ohm. This device utilizes wirewound technology. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

