Murata Manufacturing22R334MCInductor Surface Mount
Inductor Power Wirewound 330uH 10% 1KHz 0.42A 1.21Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 330u | |
| 10% | |
| 1K | |
| 0.42 | |
| 0.42 | |
| 1.21 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.2 | |
| Surface Mount | |
| 7.4 | |
| 7.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

