Murata Power Solutions22R156MCInductor Surface Mount

Inductor Power Wirewound 15000uH 10% 1KHz 0.055A 49.5Ohm DCR T/R

This power 22R156MC surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. It has an inductance of 15m H. This device is made with wirewound technology. This product is 8.2 mm long, 7.9 mm tall and 7.4 mm deep. This SMD inductor has a maximum DC current of 55m A with a maximum resistance of 49.5 Ohm. Its test frequency is 1K Hz.

Import TariffMay apply to this part

7 parts: Ships in 2 days

    Total$0.32Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: $0.3235
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.3235

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.