Murata Power Solutions22R106CInductor Leaded
Inductor General Purpose Wirewound 10mH 10% 1KHz 155Q-Factor 63mA 37.4Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 10000u | |
| 10% | |
| 1K | |
| 0.063 | |
| 0.063 | |
| 37.4 | |
| 155(Typ) | |
| 150K | |
| 0.62M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -25 | |
| 70 | |
| Bag | |
| 7 | |
| 10.5 |
Use this general purpose 22R106C leaded inductor from Murata Power Solutions to resist changes in electric current in an electronic circuit. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has a tolerance of 10%. It has an inductance of 10m H. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 63m A with a maximum resistance of 37.4 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 620K(Typ) Hz. This product is 10.5 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

