Murata Power Solutions22R104CInductor Leaded
Inductor General Purpose Wirewound 100uH 10% 1KHz 90Q-Factor 670mA 390mOhm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 100u | |
| 10% | |
| 1K | |
| 0.67 | |
| 0.67 | |
| 0.39 | |
| 90(Typ) | |
| 100K | |
| 7M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -25 | |
| 70 | |
| Bag | |
| 7 | |
| 10.5 |
This general purpose 22R104C leaded inductor from Murata Power Solutions resists changes in electric current passing through it. This part has a pitch of 3 mm. This leaded inductor has an operating temperature range of -25 °C to 70 °C. It has a tolerance of 10%. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 670m A with a maximum resistance of 390m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7M(Typ) Hz. It has an inductance of 100u H. This product is 10.5 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

