TT Electronics / BI Technologies22AR100LFTR
Res Cermet Trimmer 100 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.93 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 3.2 | |
| 3.51 | |
| 2.21 | |
| 5.67 | |
| Surface Mount |
This 22AR100LFTR potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This product is 3.2 mm long, 2.21 mm tall and 3.51 mm deep. The 22AR100LFTR part has a j-hook termination style. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

