Honeywell22AC2Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Rod | |
| 15@250VAC | |
| 250 | |
| 250 | |
| 248.57 | |
| Screw Mount | |
| Screw | |
| Stainless Steel | |
| Straight | |
| -53 | |
| 82 | |
| 34.02 | |
| 50.01 | |
| 12.95 |
Implement safety measures in your device by monitoring the position of the guard with this door interlock 22AC2 safety interlock switch from Honeywell. This device has a maximum current rating of 15 A @ 250VAC. It has a SPDT configuration. 22AC2 is housed in stainless steel. This safety interlock has an operating temperature range of -53 °C to 82 °C. The 22AC2 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

