Honeywell22AC2-ULSwitch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Rod | |
| 15.1@250VAC | |
| 250 | |
| 250 | |
| 372.85 | |
| 0.38mm | |
| Screw Mount | |
| Screw | |
| Stainless Steel | |
| Straight | |
| -18 | |
| 82 | |
| 34.02 | |
| 60.33 | |
| 13.21 | |
| 41.53 |
This door interlock 22AC2-UL safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. This device has a maximum current rating of 15.1 A @ 250VAC. It has a SPDT configuration. 22AC2-UL is housed in stainless steel. This safety interlock has a minimum operating temperature of -18 °C and a maximum of 82 °C. The 22AC2-UL safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

