TE Connectivity2299870-1Connector Telephone and Telecom
Conn zQSFP+ RCP 152 POS 0.8mm Press Fit RA Thru-Hole 152 Terminal 4 Port Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| zQSFP+ | |
| RCP | |
| 152 | |
| 152 | |
| 4 | |
| 152 | |
| Press Fit | |
| 0.8 | |
| Right Angle | |
| 25Gbps | |
| No | |
| Box|Tray | |
| Stacked | |
| 40.46 | |
| 78.4 | |
| 31.9 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

