TE Connectivity2299282-1Connector Terminals
Quick Disconnect Terminal 18-22AWG Brass F 35.6mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| Straight | |
| Tin | |
| 18-22 | |
| 20 | |
| 600V | |
| -40 | |
| 110 | |
| Nylon 6/6 | |
| Reel|Strip | |
| 35.6 | |
| 4.2 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

