TE Connectivity2295018-2Connector USB
Conn USB 3.1 Type C RCP 24 POS 0.5mm Solder RA SMD 24 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB 3.1 Type C | |
| RCP | |
| 24 | |
| 24 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| (6.25/5/1.25/0.25)/Contact | |
| 30V | |
| 10000 | |
| Stainless Steel | |
| Nickel | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 8.1 | |
| 3.6 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

